Part Details for MC74HC4051ADT by onsemi
Overview of MC74HC4051ADT by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC74HC4051ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HC4051ADT
|
Avnet Americas | ANLG MUX SGL 8:1 6V/6V 16TSSOP - Rail/Tube (Alt: MC74HC4051ADT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1025 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1025 |
|
$0.1934 / $0.2275 | Buy Now |
Part Details for MC74HC4051ADT
MC74HC4051ADT CAD Models
MC74HC4051ADT Part Data Attributes
|
MC74HC4051ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4051ADT
onsemi
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC4051ADT
This table gives cross-reference parts and alternative options found for MC74HC4051ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4051ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935187480118 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOT-403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4051ADT vs 935187480118 |
CD74HC4051PWRG4 | 5-V, 8:1, 1-channel analog mutliplexer 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4051ADT vs CD74HC4051PWRG4 |
MC74HC4051ADTR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | MC74HC4051ADT vs MC74HC4051ADTR2G |
74HC4051PW-Q100,11 | 74HC4051-Q100; 74HCT4051-Q100 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | MC74HC4051ADT vs 74HC4051PW-Q100,11 |
MC74HC4051ADTR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | MC74HC4051ADT vs MC74HC4051ADTR2 |
CD74HC4051PWTE4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC4051ADT vs CD74HC4051PWTE4 |
935298448118 | IC MUX/DEMUX 8CH ANLG 16TSSOP | Nexperia | MC74HC4051ADT vs 935298448118 |
MC74HC4051ADTG | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 96-TUBE | onsemi | MC74HC4051ADT vs MC74HC4051ADTG |
MC74HC4051DT | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74HC4051ADT vs MC74HC4051DT |
MC74HC4051DTR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74HC4051ADT vs MC74HC4051DTR2 |