MC74HC4051ADT vs 74HC4051DB,112 feature comparison

MC74HC4051ADT onsemi

Buy Now Datasheet

74HC4051DB,112 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR NEXPERIA
Part Package Code TSSOP SSOP1
Package Description TSSOP, TSSOP16,.25 SSOP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 5 mm 6.2 mm
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 40 dB 50 dB
On-state Resistance Match-Nom 18 Ω 9 Ω
On-state Resistance-Max (Ron) 170 Ω 180 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2 mm
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Max (Vsup) 6 V 10 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 76 ns 87 ns
Switch-on Time-Max 83 ns 104 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 5.3 mm
Base Number Matches 5 1
Manufacturer Package Code SOT338-1
Date Of Intro 1995-11-01
Samacsys Manufacturer Nexperia
Moisture Sensitivity Level 1
Time@Peak Reflow Temperature-Max (s) 30

Compare MC74HC4051ADT with alternatives

Compare 74HC4051DB,112 with alternatives