Part Details for MC74HC390ADT by onsemi
Overview of MC74HC390ADT by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC390ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74HC390ADT-ND
|
DigiKey | IC DECADE COUNT DL 4BIT 16TSSOP Min Qty: 1567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5280 In Stock |
|
$0.1900 | Buy Now |
DISTI #
MC74HC390ADT
|
Avnet Americas | - Bulk (Alt: MC74HC390ADT) RoHS: Compliant Min Qty: 1886 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5280 Partner Stock |
|
$0.1644 / $0.1963 | Buy Now |
|
Rochester Electronics | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5280 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for MC74HC390ADT
MC74HC390ADT CAD Models
MC74HC390ADT Part Data Attributes
|
MC74HC390ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC390ADT
onsemi
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ONE FUNCTION HAS 1 BIT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 12000000 Hz | |
Max I(ol) | 0.0024 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC390ADT
This table gives cross-reference parts and alternative options found for MC74HC390ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC390ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC390ADT | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 | Rochester Electronics LLC | MC74HC390ADT vs MC74HC390ADT |
935189060112 | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16 | Nexperia | MC74HC390ADT vs 935189060112 |
935189060112 | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | MC74HC390ADT vs 935189060112 |
MC74HC390ADTR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, LEAD FREE, TSSOP-16 | onsemi | MC74HC390ADT vs MC74HC390ADTR2 |
MC74HC390ADTR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74HC390ADT vs MC74HC390ADTR2 |
MC74HC390ADTR2G | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16, HALOGEN AND ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | MC74HC390ADT vs MC74HC390ADTR2G |
935189060118 | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16 | Nexperia | MC74HC390ADT vs 935189060118 |
HD74HC390T | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 | Hitachi Ltd | MC74HC390ADT vs HD74HC390T |
MC74HC390ADTR2G | Dual 4-Stage Binary Ripple Counter with ÷2 and ÷5 Sections, TSSOP-16, 2500-REEL | onsemi | MC74HC390ADT vs MC74HC390ADTR2G |
74HC390PW | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16 | Nexperia | MC74HC390ADT vs 74HC390PW |