Part Details for MC74HC390N by onsemi
Overview of MC74HC390N by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC390N
MC74HC390N CAD Models
MC74HC390N Part Data Attributes
|
MC74HC390N
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC390N
onsemi
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 18000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 435 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 21 MHz |
Alternate Parts for MC74HC390N
This table gives cross-reference parts and alternative options found for MC74HC390N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC390N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC390J | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC74HC390N vs MC54HC390J |
8600901EA | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, | Motorola Semiconductor Products | MC74HC390N vs 8600901EA |
SN74HC390NP1 | Decade Counter, | Rochester Electronics LLC | MC74HC390N vs SN74HC390NP1 |
M74HC390B1N | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MC74HC390N vs M74HC390B1N |
MM74HC390M | IC,COUNTER,UP,BI-QUINARY,HC-CMOS,SO,16PIN,PLASTIC | National Semiconductor Corporation | MC74HC390N vs MM74HC390M |
8600901EA | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, | Harris Semiconductor | MC74HC390N vs 8600901EA |
SN74HC390NP1 | IC,COUNTER,UP,BI-QUINARY,HC-CMOS,DIP,16PIN,PLASTIC | Texas Instruments | MC74HC390N vs SN74HC390NP1 |
8600901EA | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, DIP16 | Motorola Mobility LLC | MC74HC390N vs 8600901EA |
M54HC390F1 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC74HC390N vs M54HC390F1 |
MM54HC390J/883 | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | MC74HC390N vs MM54HC390J/883 |