Logic
MC74HC367ADR2
onsemi
Description: HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16

Overview of MC74HC367ADR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC74HC367ADR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC367ADR2 by onsemi

MC74HC367ADR2
onsemi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Logic IC Type
BUS DRIVER
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
180 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC74HC367ADR2
    onsemi
    HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16
    VS

Alternate Parts for MC74HC367ADR2

This table gives cross-reference parts and alternative options found for MC74HC367ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC367ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC367MG4 High Speed CMOS Logic Hex Buffers/Line Drivers with Non-Inverting 3-State Outputs 16-SOIC -55 to 125 Texas Instruments MC74HC367ADR2 vs CD74HC367MG4
MC74HC367AD HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC74HC367ADR2 vs MC74HC367AD
TC74HC367AFN IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Bus Driver/Transceiver Toshiba America Electronic Components MC74HC367ADR2 vs TC74HC367AFN
CD74HC367M96 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125 Texas Instruments MC74HC367ADR2 vs CD74HC367M96
SN74HC367DR-00 HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16 Texas Instruments MC74HC367ADR2 vs SN74HC367DR-00
TC74HC367AFN-TP2 IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver Toshiba America Electronic Components MC74HC367ADR2 vs TC74HC367AFN-TP2
TC74HC367AFN-TP1ELP IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver Toshiba America Electronic Components MC74HC367ADR2 vs TC74HC367AFN-TP1ELP
CD74HC367MTE4 High Speed CMOS Logic Hex Buffers/Line Drivers with Non-Inverting 3-State Outputs 16-SOIC -55 to 125 Texas Instruments MC74HC367ADR2 vs CD74HC367MTE4
TC74HC367AFN(ELP) IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver Toshiba America Electronic Components MC74HC367ADR2 vs TC74HC367AFN(ELP)
HD74HC367RP Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, FP-16DN Hitachi Ltd MC74HC367ADR2 vs HD74HC367RP
Part Number Description Manufacturer Compare
TC74HC367AFN-TP1ELP IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver Toshiba America Electronic Components MC74HC367ADR2 vs TC74HC367AFN-TP1ELP
TC74HC367AFN(TP2) IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver Toshiba America Electronic Components MC74HC367ADR2 vs TC74HC367AFN(TP2)
MC74HC367ADT HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 onsemi MC74HC367ADR2 vs MC74HC367ADT
HD74HC367FP-E HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation MC74HC367ADR2 vs HD74HC367FP-E
CD74HC367M96 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125 Texas Instruments MC74HC367ADR2 vs CD74HC367M96
SN74HC367DRE4 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -40 to 85 Texas Instruments MC74HC367ADR2 vs SN74HC367DRE4
74HC367D-T IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver NXP Semiconductors MC74HC367ADR2 vs 74HC367D-T
TC74HC367AF-TP1EL IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver Toshiba America Electronic Components MC74HC367ADR2 vs TC74HC367AF-TP1EL
TC74HC367AF IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Bus Driver/Transceiver Toshiba America Electronic Components MC74HC367ADR2 vs TC74HC367AF
74HC367D IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver NXP Semiconductors MC74HC367ADR2 vs 74HC367D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC367ADR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC367ADR2 by onsemi

Select Manufacturer
Which Manufacturer of MC74HC367ADR2 would you like to use for your alert(s)?
  • Please alert me when MC74HC367ADR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC367ADR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC367ADR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC367ADR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC367ADR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC367ADR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: