Part Details for MC74HC367ADT by onsemi
Overview of MC74HC367ADT by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC367ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HC367ADT
|
Avnet Americas | - Bulk (Alt: MC74HC367ADT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2329 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2329 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for MC74HC367ADT
MC74HC367ADT CAD Models
MC74HC367ADT Part Data Attributes
|
MC74HC367ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC367ADT
onsemi
HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC367ADT
This table gives cross-reference parts and alternative options found for MC74HC367ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC367ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC367DB,112 | SSOP1 16-Pin | Nexperia | MC74HC367ADT vs 74HC367DB,112 |
74HC367DB,118 | SSOP1 16-Pin | Nexperia | MC74HC367ADT vs 74HC367DB,118 |
74HC367PW,112 | 74HC367; 74HCT367 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin | Nexperia | MC74HC367ADT vs 74HC367PW,112 |
74HC367PW,118 | 74HC367; 74HCT367 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin | Nexperia | MC74HC367ADT vs 74HC367PW,118 |