Part Details for MC74HC365ANG by onsemi
Overview of MC74HC365ANG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC74HC365ANG
MC74HC365ANG CAD Models
MC74HC365ANG Part Data Attributes:
|
MC74HC365ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC365ANG
onsemi
HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDIP16, LEAD FREE, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC365ANG
This table gives cross-reference parts and alternative options found for MC74HC365ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC365ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC365PW | Bus Driver | Nexperia | MC74HC365ANG vs 74HC365PW |
M74HC365TTR | Hex Bus Buffer (3-State) | STMicroelectronics | MC74HC365ANG vs M74HC365TTR |
SN74HC365DE4 | Hex Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85 | Texas Instruments | MC74HC365ANG vs SN74HC365DE4 |
74HC365D,653 | 74HC(T)365 - Hex buffer/line driver; 3-state SOP 16-Pin | NXP Semiconductors | MC74HC365ANG vs 74HC365D,653 |
CD74HC365ME4 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | MC74HC365ANG vs CD74HC365ME4 |
CD74HC365M96 | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125 | Texas Instruments | MC74HC365ANG vs CD74HC365M96 |
SN74HC365PWRE4 | Hex Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85 | Texas Instruments | MC74HC365ANG vs SN74HC365PWRE4 |
SN74HC365PWG4 | Hex Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85 | Texas Instruments | MC74HC365ANG vs SN74HC365PWG4 |
933714670653 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | Nexperia | MC74HC365ANG vs 933714670653 |
GD74HC365D | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | MC74HC365ANG vs GD74HC365D |