Part Details for MC74HC20D by Motorola Mobility LLC
Overview of MC74HC20D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74HC20D
MC74HC20D CAD Models
MC74HC20D Part Data Attributes:
|
MC74HC20D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC20D
Motorola Mobility LLC
HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC20D
This table gives cross-reference parts and alternative options found for MC74HC20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC20D | NAND Gate | Nexperia | MC74HC20D vs 74HC20D |
M74HC20RM13TR | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HC20D vs M74HC20RM13TR |
SN74HC20NSR | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SO -40 to 85 | Texas Instruments | MC74HC20D vs SN74HC20NSR |
MM74HC20MX | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | MC74HC20D vs MM74HC20MX |
SN74HC20DT | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74HC20D vs SN74HC20DT |
MC74HC20DDR2 | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | MC74HC20D vs MC74HC20DDR2 |
CD74HC20QDRQ1 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74HC20D vs CD74HC20QDRQ1 |
MC74HC20DDR2 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | MC74HC20D vs MC74HC20DDR2 |
HD74HC20FP | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | MC74HC20D vs HD74HC20FP |
74HC20D,652 | 74HC(T)20 - Dual 4-input NAND gate SOIC 14-Pin | NXP Semiconductors | MC74HC20D vs 74HC20D,652 |