Part Details for MC74HC20DDR2 by Motorola Mobility LLC
Overview of MC74HC20DDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC20DDR2
MC74HC20DDR2 CAD Models
MC74HC20DDR2 Part Data Attributes
|
MC74HC20DDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC20DDR2
Motorola Mobility LLC
HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC20DDR2
This table gives cross-reference parts and alternative options found for MC74HC20DDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC20DDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74HC20RP | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, FP-14DN | MC74HC20DDR2 vs HD74HC20RP |
M74HC20M1 | STMicroelectronics | Check for Price | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | MC74HC20DDR2 vs M74HC20M1 |
MC74HC20DDR2 | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, SOIC-14 | MC74HC20DDR2 vs MC74HC20DDR2 |
74HC20D,652 | Nexperia | $0.1938 | 74HC20 - Dual 4-input NAND gate@en-us SOIC 14-Pin | MC74HC20DDR2 vs 74HC20D,652 |
CD74HC20M96E4 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | MC74HC20DDR2 vs CD74HC20M96E4 |
MC74HC20DD | Motorola Mobility LLC | Check for Price | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOIC-14 | MC74HC20DDR2 vs MC74HC20DD |