Part Details for MC74HC1G02DFT2 by Rochester Electronics LLC
Overview of MC74HC1G02DFT2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC1G02DFT2
MC74HC1G02DFT2 CAD Models
MC74HC1G02DFT2 Part Data Attributes
|
MC74HC1G02DFT2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC1G02DFT2
Rochester Electronics LLC
NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-353 | |
Package Description | SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MC74HC1G02DFT2
This table gives cross-reference parts and alternative options found for MC74HC1G02DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G02DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7S00P5X | TinyLogic HS 2-Input NAND Gate, 3000-REEL | onsemi | MC74HC1G02DFT2 vs NC7S00P5X |
74V1G00C | 74V SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, 5 PIN | STMicroelectronics | MC74HC1G02DFT2 vs 74V1G00C |
935245610115 | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74HC1G02DFT2 vs 935245610115 |
TC7S02FU(T5L,F,T) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74HC1G02DFT2 vs TC7S02FU(T5L,F,T) |
MC74HC1G00DFR2 | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74HC1G02DFT2 vs MC74HC1G00DFR2 |
74HC1G00GW-G | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | MC74HC1G02DFT2 vs 74HC1G00GW-G |
MC74HC1G00DFT2G | Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74HC1G02DFT2 vs MC74HC1G00DFT2G |
MC74HC1G00DFT2 | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74HC1G02DFT2 vs MC74HC1G00DFT2 |
MC74HC1G02DFT2G | Single 2-Input NOR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74HC1G02DFT2 vs MC74HC1G02DFT2G |
NC7S02P5 | TinyLogic HS 2-Input NOR Gate, 250-REEL | onsemi | MC74HC1G02DFT2 vs NC7S02P5 |