Part Details for MC74HC191JD by Motorola Semiconductor Products
Overview of MC74HC191JD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Agriculture Technology
Part Details for MC74HC191JD
MC74HC191JD CAD Models
MC74HC191JD Part Data Attributes
|
MC74HC191JD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC191JD
Motorola Semiconductor Products
Binary Counter, Synchronous, Bidirectional, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for MC74HC191JD
This table gives cross-reference parts and alternative options found for MC74HC191JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC191JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC191J | IC,COUNTER,UP/DOWN,4-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC | Texas Instruments | MC74HC191JD vs SN74HC191J |
SN74HC191N | 4-Bit Synchronous Up/Down Binary Counters 16-PDIP -40 to 85 | Texas Instruments | MC74HC191JD vs SN74HC191N |
MC74HC191ND | IC,COUNTER,UP/DOWN,4-BIT BINARY,HC-CMOS,DIP,16PIN,PLASTIC | Freescale Semiconductor | MC74HC191JD vs MC74HC191ND |
MC74HC191D | IC,COUNTER,UP/DOWN,4-BIT BINARY,HC-CMOS,SOP,16PIN,PLASTIC | Motorola Mobility LLC | MC74HC191JD vs MC74HC191D |
MC74HC191NDS | Decade Counter, | Rochester Electronics LLC | MC74HC191JD vs MC74HC191NDS |
GD74HC191J | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | Goldstar Electron Co Ltd | MC74HC191JD vs GD74HC191J |
MC74HC191JDS | Decade Counter, | Rochester Electronics LLC | MC74HC191JD vs MC74HC191JDS |
MC74HC191JD | IC,COUNTER,UP/DOWN,4-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC | Freescale Semiconductor | MC74HC191JD vs MC74HC191JD |
M74HC191B1N | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MC74HC191JD vs M74HC191B1N |
SN74HC191N1 | IC,COUNTER,UP/DOWN,4-BIT BINARY,HC-CMOS,DIP,16PIN,PLASTIC | Texas Instruments | MC74HC191JD vs SN74HC191N1 |