Part Details for GD54HC191J by Goldstar Electron Co Ltd
Overview of GD54HC191J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD54HC191J
GD54HC191J CAD Models
GD54HC191J Part Data Attributes
|
GD54HC191J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HC191J
Goldstar Electron Co Ltd
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 62 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 10 MHz |
Alternate Parts for GD54HC191J
This table gives cross-reference parts and alternative options found for GD54HC191J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HC191J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC191JD | Freescale Semiconductor | Check for Price | IC,COUNTER,UP/DOWN,4-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC | GD54HC191J vs MC74HC191JD |
933669460652 | NXP Semiconductors | Check for Price | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, SOT-38-1, DIP-16 | GD54HC191J vs 933669460652 |
SN74HC191J4 | Rochester Electronics LLC | Check for Price | Binary Counter, | GD54HC191J vs SN74HC191J4 |
SN74HC191N1 | Texas Instruments | Check for Price | IC,COUNTER,UP/DOWN,4-BIT BINARY,HC-CMOS,DIP,16PIN,PLASTIC | GD54HC191J vs SN74HC191N1 |
MC74HC191N | Rochester Electronics LLC | Check for Price | Decade Counter, | GD54HC191J vs MC74HC191N |
CD74HC191EX | Harris Semiconductor | Check for Price | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, | GD54HC191J vs CD74HC191EX |
MC74HC191JD | Motorola Semiconductor Products | Check for Price | Binary Counter, Synchronous, Bidirectional, CMOS, CDIP16, | GD54HC191J vs MC74HC191JD |
MC74HC191NDS | Freescale Semiconductor | Check for Price | IC,COUNTER,UP/DOWN,4-BIT BINARY,HC-CMOS,DIP,16PIN,PLASTIC | GD54HC191J vs MC74HC191NDS |
SN74HC191JP4 | Rochester Electronics LLC | Check for Price | Binary Counter, | GD54HC191J vs SN74HC191JP4 |
CD54HC191F3A | Texas Instruments | Check for Price | High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counter 16-CDIP -55 to 125 | GD54HC191J vs CD54HC191F3A |