-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex D Flip-Flop with Clock, TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0861
|
Newark | Ic, flip-Flop, hex, d Type, hc-Cmos, tssop,16Pin, plastic |Onsemi MC74HC174ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2300 | Buy Now |
DISTI #
MC74HC174ADTR2GOSCT-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1482 In Stock |
|
$0.1670 / $0.9300 | Buy Now |
DISTI #
MC74HC174ADTR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC174ADTR2G) RoHS: Compliant Min Qty: 1872 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 254025 Partner Stock |
|
$0.1657 / $0.1977 | Buy Now |
DISTI #
MC74HC174ADTR2G
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC174ADTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1051 / $0.1255 | Buy Now |
DISTI #
863-MC74HC174ADTR2G
|
Mouser Electronics | Flip Flops 2-6V CMOS Hex D-Type w/Clock RoHS: Compliant | 31 |
|
$0.1670 / $0.6700 | Buy Now |
|
Future Electronics | Flip Flops 2-6V CMOS Hex D-Type w/Clock RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1640 / $0.1780 | Buy Now |
|
Onlinecomponents.com | Hex D Flip-Flop with Clock | 0 |
|
$0.1609 / $0.1829 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 254025 |
|
$0.1656 / $0.1948 | Buy Now |
DISTI #
MC74HC174ADTR2G
|
Avnet Silica | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R (Alt: MC74HC174ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
MC74HC174ADTR2G
|
EBV Elektronik | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R (Alt: MC74HC174ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC174ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC174ADTR2G
onsemi
Hex D Flip-Flop with Clock, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for MC74HC174ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC174ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC174TELL | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 4.40 X 5.0 MM, 0.65 MM, PLASTIC, TSSOP-16 | Renesas Electronics Corporation | MC74HC174ADTR2G vs HD74HC174TELL |
HD74HC174T | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | MC74HC174ADTR2G vs HD74HC174T |
MM74HC174MTC | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | MC74HC174ADTR2G vs MM74HC174MTC |
74HC174PW,112 | 74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us TSSOP 16-Pin | Nexperia | MC74HC174ADTR2G vs 74HC174PW,112 |
74HC174PW,118 | 74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us TSSOP 16-Pin | Nexperia | MC74HC174ADTR2G vs 74HC174PW,118 |
MM74HC174MTCX | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, ROHS COMPLIANT, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | MC74HC174ADTR2G vs MM74HC174MTCX |
MM74HC174MTCX | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, ROHS COMPLIANT, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74HC174ADTR2G vs MM74HC174MTCX |
M74HC174TTR | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | MC74HC174ADTR2G vs M74HC174TTR |
MC74HC174ADT | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, TSSOP-16 | Rochester Electronics LLC | MC74HC174ADTR2G vs MC74HC174ADT |
74HC174PW-T | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153AC, SOT403-1, TSSOP-16, FF/Latch | NXP Semiconductors | MC74HC174ADTR2G vs 74HC174PW-T |