Part Details for 74HC174PW-T by NXP Semiconductors
Overview of 74HC174PW-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC174PWR | Texas Instruments | Hex D-Type Flip-Flops With Clear 16-TSSOP -40 to 85 | |
SN74HC174PWRG4 | Texas Instruments | Hex D-Type Flip-Flops With Clear 16-TSSOP -40 to 85 |
Part Details for 74HC174PW-T
74HC174PW-T CAD Models
74HC174PW-T Part Data Attributes
|
74HC174PW-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC174PW-T
NXP Semiconductors
IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153AC, SOT403-1, TSSOP-16, FF/Latch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
Alternate Parts for 74HC174PW-T
This table gives cross-reference parts and alternative options found for 74HC174PW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC174PW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC174ADT | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, TSSOP-16 | onsemi | 74HC174PW-T vs MC74HC174ADT |
74HC174PW,118 | 74HC174; 74HCT174 - Hex D-type flip-flop with reset; positive-edge trigger@en-us TSSOP 16-Pin | Nexperia | 74HC174PW-T vs 74HC174PW,118 |
HD74HC174T | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | 74HC174PW-T vs HD74HC174T |
MC74HC174ADT | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, TSSOP-16 | Rochester Electronics LLC | 74HC174PW-T vs MC74HC174ADT |
M74HC174TTR | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74HC174PW-T vs M74HC174TTR |
MM74HC174MTCX | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, ROHS COMPLIANT, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC174PW-T vs MM74HC174MTCX |
MM74HC174MTCX_NL | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC174PW-T vs MM74HC174MTCX_NL |
MC74HC174ADTR2G | Hex D Flip-Flop with Clock, TSSOP-16, 2500-REEL | onsemi | 74HC174PW-T vs MC74HC174ADTR2G |
935188360112 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 | Nexperia | 74HC174PW-T vs 935188360112 |