Logic
MC74HC157ANG
Description: HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16

Overview of MC74HC157ANG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for MC74HC157ANG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK5309
Newark Ic, 74Hc Cmos, 74Hc157, Dip16, 6V |Onsemi MC74HC157ANG Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4100
  • 5,000 $0.3720
$0.3720 / $0.4100 Buy Now
DISTI # VN5:3623_18982396
Arrow Electronics Multiplexer 1-Element CMOS 8-IN 16-Pin PDIP Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1331 Americas - 5539
  • 1 $0.1780
  • 25 $0.1600
  • 100 $0.0920
  • 500 $0.0800
  • 1,000 $0.0640
  • 2,500 $0.0620
  • 5,000 $0.0600
$0.0600 / $0.1780 Buy Now
DISTI # 35538980
Verical Multiplexer 1-Element CMOS 8-IN 16-Pin PDIP Rail RoHS: Compliant Min Qty: 447 Package Multiple: 1 Date Code: 1331 Americas - 5539
  • 447 $0.0920
  • 500 $0.0800
  • 1,000 $0.0640
  • 2,500 $0.0620
  • 5,000 $0.0600
$0.0600 / $0.0920 Buy Now
Bristol Electronics   Min Qty: 1 1108
  • 1 $6.1152
  • 6 $3.9749
  • 14 $3.0576
  • 42 $2.8540
  • 89 $2.6497
  • 181 $2.5072
$2.5072 / $6.1152 Buy Now
Quest Components IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,PLASTIC,LEAD FREE 886
  • 1 $8.1900
  • 132 $3.5490
  • 565 $3.2760
$3.2760 / $8.1900 Buy Now
Quest Components IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,PLASTIC,LEAD FREE 280
  • 1 $1.9250
  • 14 $0.9625
  • 63 $0.5775
$0.5775 / $1.9250 Buy Now

CAD Models for MC74HC157ANG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC74HC157ANG by onsemi

MC74HC157ANG
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
DIP
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
HC/UH
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
19.175 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.006 A
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
32 ns
Propagation Delay (tpd)
160 ns
Qualification Status
Not Qualified
Seated Height-Max
4.44 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.62 mm
Want to compare parts?
  1. MC74HC157ANG
    onsemi
    HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16
    VS

Alternate Parts for MC74HC157ANG

This table gives cross-reference parts and alternative options found for MC74HC157ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC157ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC157N Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Rochester Electronics LLC MC74HC157ANG vs MM74HC157N
MM74HC157J/A+ IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,CERAMIC National Semiconductor Corporation MC74HC157ANG vs MM74HC157J/A+
CD74HC157E96 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments MC74HC157ANG vs CD74HC157E96
MM54HC157J HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, DIP-16 Texas Instruments MC74HC157ANG vs MM54HC157J
MM54HC157J/883C IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,CERAMIC National Semiconductor Corporation MC74HC157ANG vs MM54HC157J/883C
CD54HC157F Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Harris Semiconductor MC74HC157ANG vs CD54HC157F
5962-8606101EX HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Intersil Corporation MC74HC157ANG vs 5962-8606101EX
CD74HC157EX Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16 Rochester Electronics LLC MC74HC157ANG vs CD74HC157EX
MC54HC157AJ HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, 620-10 Motorola Mobility LLC MC74HC157ANG vs MC54HC157AJ
MC74HC157AN HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi MC74HC157ANG vs MC74HC157AN
Part Number Description Manufacturer Compare
CD74HC157EE4 High Speed CMOS Logic Quad 2-Input Multiplexers 16-PDIP -55 to 125 Texas Instruments MC74HC157ANG vs CD74HC157EE4
CD74HC157EX Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16 Rochester Electronics LLC MC74HC157ANG vs CD74HC157EX
5962-8606101EX HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Intersil Corporation MC74HC157ANG vs 5962-8606101EX
CD54HC157F Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Harris Semiconductor MC74HC157ANG vs CD54HC157F
MM54HC157J/883 IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, DIP-16, Multiplexer/Demultiplexer Texas Instruments MC74HC157ANG vs MM54HC157J/883
MC74HC157AN HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi MC74HC157ANG vs MC74HC157AN
MM54HC157J/883 IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, DIP-16, Multiplexer/Demultiplexer National Semiconductor Corporation MC74HC157ANG vs MM54HC157J/883
MC74HC157ANG Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 Rochester Electronics LLC MC74HC157ANG vs MC74HC157ANG
5962-8606101VEA Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 Texas Instruments MC74HC157ANG vs 5962-8606101VEA
HD74HC157P HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 6.3 X 19.2 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation MC74HC157ANG vs HD74HC157P

Related Parts for MC74HC157ANG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC157ANG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC157ANG by onsemi

  • Please alert me when MC74HC157ANG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC157ANG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC157ANG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC157ANG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC157ANG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC157ANG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: