Part Details for MC74HC139AFELG by onsemi
Overview of MC74HC139AFELG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC139AFELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5288
|
Newark | Mc74Hc139Afelg, Motor Driver Ic |Onsemi MC74HC139AFELG RoHS: Not Compliant Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.4850 | Buy Now |
DISTI #
MC74HC139AFELG
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SO EIAJ T/R - Tape and Reel (Alt: MC74HC139AFELG) RoHS: Compliant Min Qty: 1233 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1391 Partner Stock |
|
$0.2515 / $0.3001 | Buy Now |
|
Rochester Electronics | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 938 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for MC74HC139AFELG
MC74HC139AFELG CAD Models
MC74HC139AFELG Part Data Attributes
|
MC74HC139AFELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC139AFELG
onsemi
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, EIAJ, SO-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 175 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC139AFELG
This table gives cross-reference parts and alternative options found for MC74HC139AFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC139AFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC139FP-EL | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | MC74HC139AFELG vs HD74HC139FP-EL |
HD74HC139FP | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | MC74HC139AFELG vs HD74HC139FP |
TC74HC139AF-TP1 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74HC139AFELG vs TC74HC139AF-TP1 |
SN74HC139NSRE4 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SO -40 to 85 | Texas Instruments | MC74HC139AFELG vs SN74HC139NSRE4 |
TC74HC139AF | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74HC139AFELG vs TC74HC139AF |
TC74HC139AF-TP1EL | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Decoder/Driver | Toshiba America Electronic Components | MC74HC139AFELG vs TC74HC139AF-TP1EL |
TC74HC139AF(TP1) | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74HC139AFELG vs TC74HC139AF(TP1) |
SN74HC139NSR | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SO -40 to 85 | Texas Instruments | MC74HC139AFELG vs SN74HC139NSR |
HD74HC139FP | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DA | Hitachi Ltd | MC74HC139AFELG vs HD74HC139FP |
MM74HC139SJ | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | MC74HC139AFELG vs MM74HC139SJ |