Datasheets
MC74VHC139MR2 by:

Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, EIAJ, PLASTIC, SOIC-16

Part Details for MC74VHC139MR2 by Motorola Semiconductor Products

Overview of MC74VHC139MR2 by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Telecommunications

Part Details for MC74VHC139MR2

MC74VHC139MR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74VHC139MR2 Part Data Attributes

MC74VHC139MR2 Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
MC74VHC139MR2 Motorola Semiconductor Products Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, EIAJ, PLASTIC, SOIC-16
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description SOP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family AHC/VHC
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
Length 10.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 16.5 ns
Qualification Status Not Qualified
Seated Height-Max 2.05 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.275 mm

Alternate Parts for MC74VHC139MR2

This table gives cross-reference parts and alternative options found for MC74VHC139MR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC139MR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74VHC139MR2 AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 Motorola Mobility LLC MC74VHC139MR2 vs MC74VHC139MR2
74VHC139SJX Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation MC74VHC139MR2 vs 74VHC139SJX
MC74VHC139M AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 Motorola Mobility LLC MC74VHC139MR2 vs MC74VHC139M
MC74VHC139MEL AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOIC-16 onsemi MC74VHC139MR2 vs MC74VHC139MEL
74VHC139SJX Dual 2-to-4 Decoder/Demultiplexer, 2000-REEL onsemi MC74VHC139MR2 vs 74VHC139SJX
SN74AHC139NSR Dual 2-line to 4-line demultiplexer and decoder 16-SO -40 to 125 Texas Instruments MC74VHC139MR2 vs SN74AHC139NSR
MC74VHC139M AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOP-16 onsemi MC74VHC139MR2 vs MC74VHC139M
Part Number Description Manufacturer Compare
MM74HC139SJX Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation MC74VHC139MR2 vs MM74HC139SJX
MC74VHC139MEL AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOIC-16 onsemi MC74VHC139MR2 vs MC74VHC139MEL
MC74AC139MEL AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, EIAJ, SOP-16 onsemi MC74VHC139MR2 vs MC74AC139MEL
TC74HC139AF-TP1EL IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Decoder/Driver Toshiba America Electronic Components MC74VHC139MR2 vs TC74HC139AF-TP1EL
HD74HC139FP HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation MC74VHC139MR2 vs HD74HC139FP
MM74HC139SJ Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation MC74VHC139MR2 vs MM74HC139SJ
TC74HC139AF-TP1 IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components MC74VHC139MR2 vs TC74HC139AF-TP1
MC74VHC139M AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOP-16 onsemi MC74VHC139MR2 vs MC74VHC139M
TC74HC139AF-TP2EL IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Decoder/Driver Toshiba America Electronic Components MC74VHC139MR2 vs TC74HC139AF-TP2EL
HD74AC139AFPEL AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 Renesas Electronics Corporation MC74VHC139MR2 vs HD74AC139AFPEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74VHC139MR2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74VHC139MR2 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC74VHC139MR2 would you like to use for your alert(s)?
  • Please alert me when MC74VHC139MR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74VHC139MR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74VHC139MR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74VHC139MR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74VHC139MR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74VHC139MR2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: