Part Details for MC74HC10AN by Motorola Mobility LLC
Overview of MC74HC10AN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for MC74HC10AN
MC74HC10AN CAD Models
MC74HC10AN Part Data Attributes
|
MC74HC10AN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC10AN
Motorola Mobility LLC
HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC10AN
This table gives cross-reference parts and alternative options found for MC74HC10AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC10AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC10AN | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | MC74HC10AN vs MC74HC10AN |
CD54HC10F3A | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | MC74HC10AN vs CD54HC10F3A |
SN74HC10N | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85 | Texas Instruments | MC74HC10AN vs SN74HC10N |
8403801CA | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | MC74HC10AN vs 8403801CA |
M74HC10B1R | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC74HC10AN vs M74HC10B1R |
CD74HC10EX98 | CD74HC10EX98 | Intersil Corporation | MC74HC10AN vs CD74HC10EX98 |
CD74HC10E98 | CD74HC10E98 | Intersil Corporation | MC74HC10AN vs CD74HC10E98 |
DV74HC10N | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | MC74HC10AN vs DV74HC10N |
CD74HC10EE4 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | MC74HC10AN vs CD74HC10EE4 |
5962-8403801VCA | Space, 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | MC74HC10AN vs 5962-8403801VCA |