-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6033
|
Newark | Inverter, Hex, Tssop-14, Logic Family/Base Number:74Hc04, Logic Type:Inverter, Output Current:5.2Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Family:74Hc, Rohs Compliant: Yes |Onsemi MC74HC04ADTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1941 |
|
$0.2640 / $0.6760 | Buy Now |
DISTI #
42K0844
|
Newark | Ic, logic Gate, hex Inverter, hc-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC04ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2250 / $0.3000 | Buy Now |
DISTI #
MC74HC04ADTR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23584 In Stock |
|
$0.2174 / $0.6600 | Buy Now |
DISTI #
MC74HC04ADTR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC04ADTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1414 / $0.1687 | Buy Now |
DISTI #
863-MC74HC04ADTR2G
|
Mouser Electronics | Inverters 2-6V CMOS Hex RoHS: Compliant | 3529 |
|
$0.2160 / $0.6300 | Buy Now |
DISTI #
V72:2272_07322850
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2252 Container: Cut Strips | Americas - 2770 |
|
$0.2334 / $0.4592 | Buy Now |
DISTI #
P40:2555_19043459
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2048 | Europe - 2400 |
|
$0.1678 / $0.2740 | Buy Now |
DISTI #
V79:2366_24951270
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1912 | Americas - 29 |
|
$0.0796 / $0.2311 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V CMOS Hex Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1570 / $0.1690 | Buy Now |
DISTI #
69146861
|
Verical | Inverter 6-Element CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2252 | Americas - 2770 |
|
$0.2448 / $0.2949 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC04ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC04ADTR2G
onsemi
Hex Inverter, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74HC04ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC04ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC04ADTR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74HC04ADTR2G vs MC74HC04ADTR2 |
MM74HC04MTCX_NL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC04ADTR2G vs MM74HC04MTCX_NL |
935174200112 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MC74HC04ADTR2G vs 935174200112 |
MC74HC04ADTEL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | onsemi | MC74HC04ADTR2G vs MC74HC04ADTEL |
74HC04PW-T | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MC74HC04ADTR2G vs 74HC04PW-T |
74HC04PW,112 | 74HC(T)04 - Hex inverter TSSOP 14-Pin | NXP Semiconductors | MC74HC04ADTR2G vs 74HC04PW,112 |
MM74HC04MTCX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC04ADTR2G vs MM74HC04MTCX |
74HC04PW,118 | 74HC(T)04 - Hex inverter TSSOP 14-Pin | NXP Semiconductors | MC74HC04ADTR2G vs 74HC04PW,118 |
HD74HC04T-EL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74HC04ADTR2G vs HD74HC04T-EL |
MC74HC04ADT | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74HC04ADTR2G vs MC74HC04ADT |