Part Details for MC74HC04ADTEL by onsemi
Overview of MC74HC04ADTEL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC04ADTEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5223
|
Newark | Mc74Hc04Adtel, Motor Driver Ic |Onsemi MC74HC04ADTEL Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.0760 | Buy Now |
DISTI #
2156-MC74HC04ADTEL-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15638 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15638 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for MC74HC04ADTEL
MC74HC04ADTEL CAD Models
MC74HC04ADTEL Part Data Attributes:
|
MC74HC04ADTEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC04ADTEL
onsemi
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC04ADTEL
This table gives cross-reference parts and alternative options found for MC74HC04ADTEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC04ADTEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC04ADTR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74HC04ADTEL vs MC74HC04ADTR2 |
MM74HC04MTCX_NL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC04ADTEL vs MM74HC04MTCX_NL |
935174200112 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MC74HC04ADTEL vs 935174200112 |
74HC04PW-T | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MC74HC04ADTEL vs 74HC04PW-T |
74HC04PW,112 | 74HC(T)04 - Hex inverter TSSOP 14-Pin | NXP Semiconductors | MC74HC04ADTEL vs 74HC04PW,112 |
MM74HC04MTCX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC04ADTEL vs MM74HC04MTCX |
74HC04PW,118 | 74HC(T)04 - Hex inverter TSSOP 14-Pin | NXP Semiconductors | MC74HC04ADTEL vs 74HC04PW,118 |
HD74HC04T-EL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74HC04ADTEL vs HD74HC04T-EL |
MC74HC04ADT | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74HC04ADTEL vs MC74HC04ADT |
MM74HC04MTC | Hex Inverter, 96-TUBE | onsemi | MC74HC04ADTEL vs MM74HC04MTC |