Part Details for MC74HC04ADT by onsemi
Overview of MC74HC04ADT by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC04ADT
MC74HC04ADT CAD Models
MC74HC04ADT Part Data Attributes:
|
MC74HC04ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC04ADT
onsemi
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC04ADT
This table gives cross-reference parts and alternative options found for MC74HC04ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC04ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC04ADTR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74HC04ADT vs MC74HC04ADTR2 |
MM74HC04MTCX_NL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC04ADT vs MM74HC04MTCX_NL |
935174200112 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MC74HC04ADT vs 935174200112 |
MC74HC04ADTEL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | onsemi | MC74HC04ADT vs MC74HC04ADTEL |
74HC04PW-T | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | MC74HC04ADT vs 74HC04PW-T |
74HC04PW,112 | 74HC(T)04 - Hex inverter TSSOP 14-Pin | NXP Semiconductors | MC74HC04ADT vs 74HC04PW,112 |
MM74HC04MTCX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC04ADT vs MM74HC04MTCX |
74HC04PW,118 | 74HC(T)04 - Hex inverter TSSOP 14-Pin | NXP Semiconductors | MC74HC04ADT vs 74HC04PW,118 |
HD74HC04T-EL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74HC04ADT vs HD74HC04T-EL |
MC74HC04ADT | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74HC04ADT vs MC74HC04ADT |