Logic
MC74F398DWR2
Description: F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20

Overview of MC74F398DWR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for MC74F398DWR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74F398DWR2 by Motorola Mobility LLC

MC74F398DWR2
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
FOUR 2:1 MUX FOLLOWED BY REGISTER
Family
F/FAST
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
100000000 Hz
Max I(ol)
0.02 A
Number of Bits
4
Number of Functions
1
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Power Supply Current-Max (ICC)
38 mA
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.5 mm
fmax-Min
100 MHz
Want to compare parts?
  1. MC74F398DWR2
    Motorola Mobility LLC
    F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20
    VS

Alternate Parts for MC74F398DWR2

This table gives cross-reference parts and alternative options found for MC74F398DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F398DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F398SCX D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC MC74F398DWR2 vs 74F398SCX
MC74F398DWD D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products MC74F398DWR2 vs MC74F398DWD
MC74F398DWDR2 D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products MC74F398DWR2 vs MC74F398DWDR2
MC74F398DWR2 D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products MC74F398DWR2 vs MC74F398DWR2
74F398SC D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation MC74F398DWR2 vs 74F398SC
MC74F398DWD F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC74F398DWR2 vs MC74F398DWD
Part Number Description Manufacturer Compare
54F398LMQB D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation MC74F398DWR2 vs 54F398LMQB
54F398SDM D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 Fairchild Semiconductor Corporation MC74F398DWR2 vs 54F398SDM
54F398/B2AJC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC MC74F398DWR2 vs 54F398/B2AJC
MC74F398DWD F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC74F398DWR2 vs MC74F398DWD
54F398DM F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments MC74F398DWR2 vs 54F398DM
M38510/35001BSA D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Signetics MC74F398DWR2 vs M38510/35001BSA
M38510/35001SRA F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments MC74F398DWR2 vs M38510/35001SRA
N74F398N IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-20, FF/Latch NXP Semiconductors MC74F398DWR2 vs N74F398N
74F398QC IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, CC-20, FF/Latch National Semiconductor Corporation MC74F398DWR2 vs 74F398QC
54F398FMQB D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDFP20, CERPACK-20 Fairchild Semiconductor Corporation MC74F398DWR2 vs 54F398FMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74F398DWR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74F398DWR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74F398DWR2 would you like to use for your alert(s)?
  • Please alert me when MC74F398DWR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74F398DWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74F398DWR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74F398DWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74F398DWR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74F398DWR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: