MC74F398DWR2 vs 74F398QC feature comparison

MC74F398DWR2 Motorola Mobility LLC

Buy Now Datasheet

74F398QC National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP20,.4 QCCJ, LDCC20,.4SQ
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FOUR 2:1 MUX FOLLOWED BY REGISTER FOUR 2:1 MUX FOLLOWED BY REGISTER
Family F/FAST F/FAST
JESD-30 Code R-PDSO-G20 S-PQCC-J20
JESD-609 Code e0 e0
Length 12.8 mm 8.9662 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 100000000 Hz 100000000 Hz
Max I(ol) 0.02 A 0.02 A
Number of Bits 4 4
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP20,.4 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Packing Method TR
Power Supply Current-Max (ICC) 38 mA 38 mA
Propagation Delay (tpd) 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.5 mm 8.9662 mm
fmax-Min 100 MHz 140 MHz
Base Number Matches 1 1

Compare MC74F398DWR2 with alternatives

Compare 74F398QC with alternatives