Part Details for MC74F365ND by Motorola Mobility LLC
Overview of MC74F365ND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC74F365ND
MC74F365ND CAD Models
MC74F365ND Part Data Attributes
|
MC74F365ND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F365ND
Motorola Mobility LLC
F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-08
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 62 mA | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F365ND
This table gives cross-reference parts and alternative options found for MC74F365ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F365ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933723950602 | IC F/FAST SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16, Bus Driver/Transceiver | NXP Semiconductors | MC74F365ND vs 933723950602 |
MC74F365N | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, 648-08 | Motorola Semiconductor Products | MC74F365ND vs MC74F365N |
54F365E | F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | MC74F365ND vs 54F365E |
74F365SDCQR | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC74F365ND vs 74F365SDCQR |
54F365SDM | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC74F365ND vs 54F365SDM |
74F365DC | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MC74F365ND vs 74F365DC |
MC74F365ND | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, 648-08 | Motorola Semiconductor Products | MC74F365ND vs MC74F365ND |
MC74F365N | F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | MC74F365ND vs MC74F365N |
74F365PCQR | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MC74F365ND vs 74F365PCQR |
MC54F365JD | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC74F365ND vs MC54F365JD |