Logic
MC74F256DR2
Description: F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16

Overview of MC74F256DR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MC74F256DR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74F256DR2 by Motorola Mobility LLC

MC74F256DR2
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TWO 1:4 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH
Family
F/FAST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D LATCH
Max I(ol)
0.02 A
Number of Bits
2
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Power Supply Current-Max (ICC)
60 mA
Prop. Delay@Nom-Sup
14.5 ns
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
LOW LEVEL
Width
3.9 mm
Want to compare parts?
  1. MC74F256DR2
    Motorola Mobility LLC
    F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16
    VS

Alternate Parts for MC74F256DR2

This table gives cross-reference parts and alternative options found for MC74F256DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F256DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74F256DD F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC74F256DR2 vs MC74F256DD
74F256D D Latch, F/FAST Series, 1-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDSO16 YAGEO Corporation MC74F256DR2 vs 74F256D
74F256SCQR F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOIC-16 Texas Instruments MC74F256DR2 vs 74F256SCQR
N74F256D-T D Latch, F/FAST Series, 1-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDSO16 YAGEO Corporation MC74F256DR2 vs N74F256D-T
N74F256D D Latch, F/FAST Series, 1-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDSO16 YAGEO Corporation MC74F256DR2 vs N74F256D
N74F256D IC F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOT109-1, SO-16, FF/Latch NXP Semiconductors MC74F256DR2 vs N74F256D
74F256SC F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOIC-16 Texas Instruments MC74F256DR2 vs 74F256SC
74F256SC D Latch, F/FAST Series, 1-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDSO16, 0.150 INCH, SOIC-16 Fairchild Semiconductor Corporation MC74F256DR2 vs 74F256SC
Part Number Description Manufacturer Compare
74F256PC D Latch, F/FAST Series, 1-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 Fairchild Semiconductor Corporation MC74F256DR2 vs 74F256PC
74F256QC IC F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PQCC20, PLASTIC, CC-20, FF/Latch National Semiconductor Corporation MC74F256DR2 vs 74F256QC
74F256FC F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments MC74F256DR2 vs 74F256FC
54F256FMQB F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments MC74F256DR2 vs 54F256FMQB
54F256LMQB IC F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, FF/Latch National Semiconductor Corporation MC74F256DR2 vs 54F256LMQB
74F256FCQR F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments MC74F256DR2 vs 74F256FCQR
74F256QC D Latch, F/FAST Series, 1-Func, Low Level Triggered, 2-Bit, True Output, TTL, PQCC20, PLASTIC, CC-20 Fairchild Semiconductor Corporation MC74F256DR2 vs 74F256QC
74F256SPCQR D Latch, F/FAST Series, 1-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16, SLIM, PLASTIC, DIP-16 Fairchild Semiconductor Corporation MC74F256DR2 vs 74F256SPCQR
N74F256D IC F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOT109-1, SO-16, FF/Latch NXP Semiconductors MC74F256DR2 vs N74F256D
N74F256N D Latch, F/FAST Series, 1-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16 YAGEO Corporation MC74F256DR2 vs N74F256N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74F256DR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74F256DR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74F256DR2 would you like to use for your alert(s)?
  • Please alert me when MC74F256DR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74F256DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74F256DR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74F256DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74F256DR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74F256DR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: