Part Details for 74F256SCQR by Texas Instruments
Overview of 74F256SCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for 74F256SCQR
74F256SCQR CAD Models
74F256SCQR Part Data Attributes
|
74F256SCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F256SCQR
Texas Instruments
F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO 1:4 DMUX FOLLOWED BY LATCH | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | D LATCH | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
Alternate Parts for 74F256SCQR
This table gives cross-reference parts and alternative options found for 74F256SCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F256SCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F256DD | F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74F256SCQR vs MC74F256DD |
74F256D | D Latch, F/FAST Series, 1-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDSO16 | YAGEO Corporation | 74F256SCQR vs 74F256D |
MC74F256DR2 | F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74F256SCQR vs MC74F256DR2 |
N74F256D-T | D Latch, F/FAST Series, 1-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDSO16 | YAGEO Corporation | 74F256SCQR vs N74F256D-T |
N74F256D | D Latch, F/FAST Series, 1-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDSO16 | YAGEO Corporation | 74F256SCQR vs N74F256D |
N74F256D | IC F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOT109-1, SO-16, FF/Latch | NXP Semiconductors | 74F256SCQR vs N74F256D |
74F256SC | F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOIC-16 | Texas Instruments | 74F256SCQR vs 74F256SC |
74F256SC | D Latch, F/FAST Series, 1-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDSO16, 0.150 INCH, SOIC-16 | Fairchild Semiconductor Corporation | 74F256SCQR vs 74F256SC |