MC74F21DDR2
Description: AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOIC-14

Overview of MC74F21DDR2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for MC74F21DDR2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74F21DDR2 by Motorola Semiconductor Products

MC74F21DDR2
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
6.4 mA
Propagation Delay (tpd)
6.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC74F21DDR2
    Motorola Semiconductor Products
    AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOIC-14
    VS

Alternate Parts for MC74F21DDR2

This table gives cross-reference parts and alternative options found for MC74F21DDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F21DDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74F21DG4 F/FAST SERIES, DUAL 4-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Texas Instruments MC74F21DDR2 vs SN74F21DG4
SN74F21DRE4 2-ch, 4-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70 Texas Instruments MC74F21DDR2 vs SN74F21DRE4
SN74F21D3 AND Gate Rochester Electronics LLC MC74F21DDR2 vs SN74F21D3
MC74F21DR2 AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC MC74F21DDR2 vs MC74F21DR2
MC74F21DD AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products MC74F21DDR2 vs MC74F21DD
Part Number Description Manufacturer Compare
MC74F21DR2 F/FAST SERIES, DUAL 4-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC MC74F21DDR2 vs MC74F21DR2
MC74F21DR2 AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC MC74F21DDR2 vs MC74F21DR2
MC74F21DD AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products MC74F21DDR2 vs MC74F21DD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74F21DDR2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74F21DDR2 by Motorola Semiconductor Products

  • Please alert me when MC74F21DDR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74F21DDR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74F21DDR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74F21DDR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74F21DDR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74F21DDR2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: