Part Details for SN74F21DRE4 by Texas Instruments
Overview of SN74F21DRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74F21DRE4 | Texas Instruments | Dual 4-input positive-AND gates 14-SOIC 0 to 70 |
Price & Stock for SN74F21DRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74F21DRE4
|
Mouser Electronics | Logic Gates Dual 4-input Positive-AND Gates RoHS: Compliant | 2264 |
|
$0.1960 / $0.5800 | Buy Now |
Part Details for SN74F21DRE4
SN74F21DRE4 CAD Models
SN74F21DRE4 Part Data Attributes
|
SN74F21DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F21DRE4
Texas Instruments
2-ch, 4-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 7.3 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74F21DRE4
This table gives cross-reference parts and alternative options found for SN74F21DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F21DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74F21DD | Motorola Semiconductor Products | Check for Price | AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOIC-14 | SN74F21DRE4 vs MC74F21DD |
SN74F21DE4 | Texas Instruments | Check for Price | F/FAST SERIES, DUAL 4-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | SN74F21DRE4 vs SN74F21DE4 |
MC74F21DR2 | Motorola Mobility LLC | Check for Price | F/FAST SERIES, DUAL 4-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | SN74F21DRE4 vs MC74F21DR2 |
SN74F21D | Rochester Electronics LLC | Check for Price | AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOIC-14 | SN74F21DRE4 vs SN74F21D |