Part Details for MC74F195D by Motorola Mobility LLC
Overview of MC74F195D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74F195D
MC74F195D CAD Models
MC74F195D Part Data Attributes
|
MC74F195D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F195D
Motorola Mobility LLC
F/FAST SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT | |
Count Direction | RIGHT | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 90000000 Hz | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 90 MHz |
Alternate Parts for MC74F195D
This table gives cross-reference parts and alternative options found for MC74F195D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F195D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F195D-T | Parallel In Parallel Out, F/FAST Series, 4-Bit, Right Direction, True Output, TTL, PDSO16 | YAGEO Corporation | MC74F195D vs N74F195D-T |
N74F195D | Parallel In Parallel Out, F/FAST Series, 4-Bit, Right Direction, True Output, TTL, PDSO16 | YAGEO Corporation | MC74F195D vs N74F195D |
N74F195AD | IC F/FAST SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109, SO-16, Shift Register | NXP Semiconductors | MC74F195D vs N74F195AD |
N74F195D-T | IC F/FAST SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | NXP Semiconductors | MC74F195D vs N74F195D-T |
74F195AD | IC F/FAST SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | NXP Semiconductors | MC74F195D vs 74F195AD |
74F195SCQR | Parallel In Parallel Out, F/FAST Series, 4-Bit, Right Direction, True Output, TTL, PDSO16, 0.150 INCH, SOIC-16 | Fairchild Semiconductor Corporation | MC74F195D vs 74F195SCQR |
MC74F195DR2 | Parallel In Parallel Out, F/FAST Series, 4-Bit, Right Direction, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74F195D vs MC74F195DR2 |
MC74F195D | MC74F195D | onsemi | MC74F195D vs MC74F195D |
N74F195AD-T | IC F/FAST SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109, SO-16, Shift Register | NXP Semiconductors | MC74F195D vs N74F195AD-T |
74F195SC | Parallel In Parallel Out, F/FAST Series, 4-Bit, Right Direction, True Output, TTL, PDSO16, 0.150 INCH, SOIC-16 | Fairchild Semiconductor Corporation | MC74F195D vs 74F195SC |