Part Details for MC74F14N by Motorola Mobility LLC
Overview of MC74F14N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74F14N
MC74F14N CAD Models
MC74F14N Part Data Attributes
|
MC74F14N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F14N
Motorola Mobility LLC
F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 646-06
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F14N
This table gives cross-reference parts and alternative options found for MC74F14N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F14N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54F04J | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 | Texas Instruments | MC74F14N vs SNJ54F04J |
74F14N | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14 | YAGEO Corporation | MC74F14N vs 74F14N |
N74F04N | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14 | YAGEO Corporation | MC74F14N vs N74F04N |
54F04SDM | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F14N vs 54F04SDM |
5962-9759301QCA | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | e2v technologies | MC74F14N vs 5962-9759301QCA |
SN74F04NE4 | Hex inverters 14-PDIP 0 to 70 | Texas Instruments | MC74F14N vs SN74F04NE4 |
74F04PC | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | MC74F14N vs 74F04PC |
74F04SPC | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F14N vs 74F04SPC |
JM38510/33002SCA | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | MC74F14N vs JM38510/33002SCA |
74F14SDCQR | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F14N vs 74F14SDCQR |