Part Details for MC74F02D by Motorola Mobility LLC
Overview of MC74F02D by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for MC74F02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 840 |
|
$0.1350 / $0.4500 | Buy Now |
Part Details for MC74F02D
MC74F02D CAD Models
MC74F02D Part Data Attributes:
|
MC74F02D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F02D
Motorola Mobility LLC
F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 13 mA | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74F02D
This table gives cross-reference parts and alternative options found for MC74F02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F02DR | 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70 | Texas Instruments | MC74F02D vs SN74F02DR |
933739310623 | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14 | NXP Semiconductors | MC74F02D vs 933739310623 |
N74F02D,623 | 74F02 - Quad 2-input NOR gate SOIC 14-Pin | NXP Semiconductors | MC74F02D vs N74F02D,623 |
SN74F02DG4 | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74F02D vs SN74F02DG4 |
74F02VC | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | MC74F02D vs 74F02VC |
74F02SCX | F/FAST SERIES, QUAD 2-INPUT NOR GATE, 0.150 INCH, SOIC-14 | Texas Instruments | MC74F02D vs 74F02SCX |
74F02SCQR | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | Texas Instruments | MC74F02D vs 74F02SCQR |
I74F02D,602 | 74F02 - Quad 2-input NOR gate SOIC 14-Pin | NXP Semiconductors | MC74F02D vs I74F02D,602 |
I74F02D-T | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | MC74F02D vs I74F02D-T |
74F02VCQR | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | MC74F02D vs 74F02VCQR |