Part Details for SN74F02DE4 by Texas Instruments
Overview of SN74F02DE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SN74F02DE4
SN74F02DE4 CAD Models
SN74F02DE4 Part Data Attributes:
|
SN74F02DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F02DE4
Texas Instruments
Quad 2-input positive-NOR gates 14-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74F02DE4
This table gives cross-reference parts and alternative options found for SN74F02DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F02DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933739310623 | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14 | NXP Semiconductors | SN74F02DE4 vs 933739310623 |
74F02SCX | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74F02DE4 vs 74F02SCX |
SN74F02DG4 | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74F02DE4 vs SN74F02DG4 |
74F02SCQR | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | Texas Instruments | SN74F02DE4 vs 74F02SCQR |
I74F02D,623 | 74F02 - Quad 2-input NOR gate SOIC 14-Pin | NXP Semiconductors | SN74F02DE4 vs I74F02D,623 |
74F02D-T | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | YAGEO Corporation | SN74F02DE4 vs 74F02D-T |
74F02SC | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | SN74F02DE4 vs 74F02SC |
74F02D | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | YAGEO Corporation | SN74F02DE4 vs 74F02D |
N74F02D | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | YAGEO Corporation | SN74F02DE4 vs N74F02D |
I74F02D | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | SN74F02DE4 vs I74F02D |