Part Details for MC74F00D by Motorola Semiconductor Products
Overview of MC74F00D by Motorola Semiconductor Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74F00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17045 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Plastic, SOP | 1434 |
|
$0.1216 / $0.2280 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Plastic, SOP | 800 |
|
$0.2280 / $0.7600 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Plastic, SOP | 473 |
|
$0.1064 / $0.5320 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Plastic, SOP | 328 |
|
$0.4958 / $0.9915 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, F-TTL, 14 Pin, Plastic, SOP | 167 |
|
$2.1090 / $3.4200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 626 |
|
Buy Now |
Part Details for MC74F00D
MC74F00D CAD Models
MC74F00D Part Data Attributes
|
MC74F00D
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74F00D
Motorola Semiconductor Products
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 10.2 mA | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74F00D
This table gives cross-reference parts and alternative options found for MC74F00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F38SC | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | MC74F00D vs 74F38SC |
MC74F00DDR2 | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74F00D vs MC74F00DDR2 |
SN74F00DG4 | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74F00D vs SN74F00DG4 |
GD74F00D | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, | Goldstar Electron Co Ltd | MC74F00D vs GD74F00D |
N74F38D | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14 | NXP Semiconductors | MC74F00D vs N74F38D |
N74F00D,602 | 74F00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | MC74F00D vs N74F00D,602 |
74F38SCX | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | MC74F00D vs 74F38SCX |
74F38SC | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | MC74F00D vs 74F38SC |
N74F00D | NAND Gate | Nexperia | MC74F00D vs N74F00D |
74F00D-T | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | YAGEO Corporation | MC74F00D vs 74F00D-T |