Part Details for MC74ACT374NG by onsemi
Overview of MC74ACT374NG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74ACT374NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4756
|
Newark | Mc74Act374Ng, Motor Driver Ic |Onsemi MC74ACT374NG RoHS: Not Compliant Min Qty: 620 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5320 / $0.7770 | Buy Now |
DISTI #
MC74ACT374NG
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Rail - Rail/Tube (Alt: MC74ACT374NG) RoHS: Compliant Min Qty: 617 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1224 Partner Stock |
|
$0.5029 / $0.6003 | Buy Now |
|
Quest Components | 504 |
|
$0.4440 / $1.1100 | Buy Now | |
|
Rochester Electronics | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$0.5028 / $0.5915 | Buy Now |
Part Details for MC74ACT374NG
MC74ACT374NG CAD Models
MC74ACT374NG Part Data Attributes
|
MC74ACT374NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT374NG
onsemi
IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | ACT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 90000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for MC74ACT374NG
This table gives cross-reference parts and alternative options found for MC74ACT374NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT374NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT374NE4 | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | MC74ACT374NG vs SN74ACT374NE4 |
5962R9218901VRA | ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | MC74ACT374NG vs 5962R9218901VRA |
CD54ACT374F3A | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | MC74ACT374NG vs CD54ACT374F3A |
54ACTQ374DMQB | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74ACT374NG vs 54ACTQ374DMQB |
5962H9659101VRA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham PLC | MC74ACT374NG vs 5962H9659101VRA |
5962R9659101VRC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | MC74ACT374NG vs 5962R9659101VRC |
CD74ACT374E | Octal D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | MC74ACT374NG vs CD74ACT374E |
5962-9218901MRA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Teledyne e2v | MC74ACT374NG vs 5962-9218901MRA |
5962H9659101VRC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Power Products | MC74ACT374NG vs 5962H9659101VRC |
SN54ACT374J | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74ACT374NG vs SN54ACT374J |