Logic
5962H9659101VRC
Description: Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, SIDE BRAZED, CERAMIC, DIP-20

Overview of 5962H9659101VRC by Cobham Power Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Robotics and Drones

CAD Models for 5962H9659101VRC by Cobham Power Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962H9659101VRC by Cobham Power Products

5962H9659101VRC
Cobham Power Products
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX PLAINVIEW
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-CDIP-T20
JESD-609 Code
e4
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
1M Rad(Si) V
Width
7.62 mm
Want to compare parts?
  1. 5962H9659101VRC
    Cobham Power Products
    Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, SIDE BRAZED, CERAMIC, DIP-20
    VS

Alternate Parts for 5962H9659101VRC

This table gives cross-reference parts and alternative options found for 5962H9659101VRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9659101VRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ACT374NE4 Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Rochester Electronics LLC 5962H9659101VRC vs SN74ACT374NE4
5962R9218901VRA ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments 5962H9659101VRC vs 5962R9218901VRA
CD54ACT374F3A Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Harris Semiconductor 5962H9659101VRC vs CD54ACT374F3A
54ACTQ374DMQB ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962H9659101VRC vs 54ACTQ374DMQB
5962H9659101VRA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham PLC 5962H9659101VRC vs 5962H9659101VRA
5962R9659101VRC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions 5962H9659101VRC vs 5962R9659101VRC
CD74ACT374E Octal D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments 5962H9659101VRC vs CD74ACT374E
5962-9218901MRA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Teledyne e2v 5962H9659101VRC vs 5962-9218901MRA
SN54ACT374J ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962H9659101VRC vs SN54ACT374J
74ACT374PC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AD, DIP-20 Rochester Electronics LLC 5962H9659101VRC vs 74ACT374PC
Part Number Description Manufacturer Compare
CD54ACT374F3A ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, PACKAGE-20 Rochester Electronics LLC 5962H9659101VRC vs CD54ACT374F3A
5962H9659101VRX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions 5962H9659101VRC vs 5962H9659101VRX
HD74ACT374P Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, DP-20N Hitachi Ltd 5962H9659101VRC vs HD74ACT374P
5962H9659101QRX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions 5962H9659101VRC vs 5962H9659101QRX
5962-8763101RA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 QP Semiconductor 5962H9659101VRC vs 5962-8763101RA
UT54ACTS374-PCC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, DIP-20 Cobham Semiconductor Solutions 5962H9659101VRC vs UT54ACTS374-PCC
MC74ACT374N ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC 5962H9659101VRC vs MC74ACT374N
5962H9659101QRA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions 5962H9659101VRC vs 5962H9659101QRA
5962H9659101VRC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions 5962H9659101VRC vs 5962H9659101VRC
UT54ACTS374-PCX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE-BRAZED, CERAMIC, DIP-20 Cobham Power Products 5962H9659101VRC vs UT54ACTS374-PCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962H9659101VRC by Cobham Power Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962H9659101VRC by Cobham Power Products

Select Manufacturer
Which Manufacturer of 5962H9659101VRC would you like to use for your alert(s)?
  • Please alert me when 5962H9659101VRC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962H9659101VRC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962H9659101VRC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962H9659101VRC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962H9659101VRC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962H9659101VRC by Cobham Power Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: