-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Addressable Latch, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4137
|
Newark | Ic, latch, single,8-Bit, ac-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74AC259DG Min Qty: 624 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 | Buy Now |
DISTI #
MC74AC259DG-ND
|
DigiKey | IC D-TYPE ADDRESS SGL 1:8 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
254 In Stock |
|
$0.8694 / $2.0500 | Buy Now |
DISTI #
MC74AC259DG
|
Avnet Americas | Latch Addressable 8-CH D-Type 16-Pin SOIC Rail - Rail/Tube (Alt: MC74AC259DG) RoHS: Compliant Min Qty: 2016 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.3078 / $0.3673 | Buy Now |
DISTI #
MC74AC259DG
|
Avnet Americas | Latch Addressable 8-CH D-Type 16-Pin SOIC Rail - Rail/Tube (Alt: MC74AC259DG) RoHS: Compliant Min Qty: 582 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 15072 Partner Stock |
|
$1.0664 / $1.2728 | Buy Now |
DISTI #
863-MC74AC259DG
|
Mouser Electronics | Latches 2-6V 8-Bit Addressable RoHS: Compliant | 0 |
|
$0.3080 / $0.9300 | Order Now |
DISTI #
70547241
|
RS | MC74AC259DG Octal Latch, Addressable Decoder, Differential,2 to 6V,16-Pin SOIC | ON Semiconductor MC74AC259DG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2900 / $2.6900 | RFQ |
|
Bristol Electronics | 2172 |
|
RFQ | ||
|
Quest Components | 1737 |
|
$0.4309 / $1.2310 | Buy Now | |
|
Quest Components | 2 |
|
$2.6250 / $3.5000 | Buy Now | |
|
Rochester Electronics | D Latch, AC Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 45147 |
|
$0.3077 / $0.3620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74AC259DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC259DG
onsemi
8-Bit Addressable Latch, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74AC259DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC259DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC259DR2G | 8-Bit Addressable Latch, SOIC 16 LEAD, 2500-REEL | onsemi | MC74AC259DG vs MC74AC259DR2G |
MC74AC259D | AC SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC74AC259DG vs MC74AC259D |
HD74AC259RPVEL | AC SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, LEAD FREE, SOP-16 | Renesas Electronics Corporation | MC74AC259DG vs HD74AC259RPVEL |
MC74AC259DR2 | AC SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC74AC259DG vs MC74AC259DR2 |