Part Details for MC74AC259DR2G by onsemi
Overview of MC74AC259DR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for MC74AC259DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4138
|
Newark | Ic, latch, single,8-Bit, ac-Cmos, sop,16Pin, plastic |Onsemi MC74AC259DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2610 / $0.3510 | Buy Now |
DISTI #
2832-MC74AC259DR2GTR-ND
|
DigiKey | IC D-TYPE ADDRESS SGL 1:8 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
22500 In Stock |
|
$1.1500 | Buy Now |
DISTI #
2156-MC74AC259DR2G-OS-ND
|
DigiKey | IC D-TYPE ADDRESS SGL 1:8 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
16900 In Stock |
|
$0.3000 | Buy Now |
DISTI #
488-MC74AC259DR2GCT-ND
|
DigiKey | IC D-TYPE ADDRESS SGL 1:8 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2610 / $0.7900 | Buy Now |
DISTI #
MC74AC259DR2G
|
Avnet Americas | Latch Addressable 8-CH D-Type 16-Pin SOIC T/R - Tape and Reel (Alt: MC74AC259DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2589 / $0.3090 | Buy Now |
DISTI #
MC74AC259DR2G
|
Avnet Americas | Latch Addressable 8-CH D-Type 16-Pin SOIC T/R - Tape and Reel (Alt: MC74AC259DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 22500 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
863-MC74AC259DR2G
|
Mouser Electronics | Latches 2-6V 8-Bit Addressable RoHS: Compliant | 0 |
|
$0.2840 / $0.7900 | Order Now |
|
Future Electronics | 74AC Series 6 V 6.5 ns D-Type 8−Bit Addressable Latch - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
|
Rochester Electronics | D Latch, AC Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 16900 |
|
$0.2588 / $0.3045 | Buy Now |
DISTI #
MC74AC259DR2G
|
Avnet Silica | Latch Addressable 8-CH D-Type 16-Pin SOIC T/R (Alt: MC74AC259DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC74AC259DR2G
MC74AC259DR2G CAD Models
MC74AC259DR2G Part Data Attributes
|
MC74AC259DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC259DR2G
onsemi
8-Bit Addressable Latch, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
Alternate Parts for MC74AC259DR2G
This table gives cross-reference parts and alternative options found for MC74AC259DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC259DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC259D | AC SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC74AC259DR2G vs MC74AC259D |
HD74AC259RPVEL | AC SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, LEAD FREE, SOP-16 | Renesas Electronics Corporation | MC74AC259DR2G vs HD74AC259RPVEL |
MC74AC259DR2 | AC SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC74AC259DR2G vs MC74AC259DR2 |