MC74AC240DWC
Description: Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20

Overview of MC74AC240DWC by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Renewable Energy

CAD Models for MC74AC240DWC by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74AC240DWC by Motorola Semiconductor Products

MC74AC240DWC
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MC74AC240DWC
    Motorola Semiconductor Products
    Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20
    VS

Alternate Parts for MC74AC240DWC

This table gives cross-reference parts and alternative options found for MC74AC240DWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC240DWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74AC240DW AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 onsemi MC74AC240DWC vs MC74AC240DW
HD74AC240RP-EL AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation MC74AC240DWC vs HD74AC240RP-EL
MC74AC240DWG Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, LEAD FREE, SOIC-20 Rochester Electronics LLC MC74AC240DWC vs MC74AC240DWG
74ACQ240SCX AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC MC74AC240DWC vs 74ACQ240SCX
CD74AC240M96E4 Octal Inverting Buffer/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments MC74AC240DWC vs CD74AC240M96E4
CD74AC240M IC,BUFFER/DRIVER,DUAL,4-BIT,AC-CMOS,SOP,20PIN,PLASTIC Intersil Corporation MC74AC240DWC vs CD74AC240M
CD74AC240M 8-ch, 1.5-V to 5.5-V inverters with 3-state outputs 20-SOIC -55 to 125 Texas Instruments MC74AC240DWC vs CD74AC240M
CD74AC240MX Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Ge Solid State MC74AC240DWC vs CD74AC240MX
74AC240MTR Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOP-20 Rochester Electronics LLC MC74AC240DWC vs 74AC240MTR
74ACQ240SC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC MC74AC240DWC vs 74ACQ240SC
Part Number Description Manufacturer Compare
74AC240SCTR Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation MC74AC240DWC vs 74AC240SCTR
74ACQ240SCX Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation MC74AC240DWC vs 74ACQ240SCX
SN74AC240DWRG4 Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments MC74AC240DWC vs SN74AC240DWRG4
MC74AC240DWC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC74AC240DWC vs MC74AC240DWC
74AC240SCXR Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation MC74AC240DWC vs 74AC240SCXR
CD74AC240M96G4 AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments MC74AC240DWC vs CD74AC240M96G4
CD74AC240M96 IC,BUFFER/DRIVER,DUAL,4-BIT,AC-CMOS,SOP,20PIN,PLASTIC Intersil Corporation MC74AC240DWC vs CD74AC240M96
74ACQ240SC Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation MC74AC240DWC vs 74ACQ240SC
74AC240SCX Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC MC74AC240DWC vs 74AC240SCX
74AC240M AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 STMicroelectronics MC74AC240DWC vs 74AC240M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74AC240DWC by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74AC240DWC by Motorola Semiconductor Products

  • Please alert me when MC74AC240DWC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74AC240DWC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74AC240DWC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74AC240DWC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74AC240DWC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74AC240DWC by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: