Part Details for 74AC240M by STMicroelectronics
Overview of 74AC240M by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74AC240M96 | Texas Instruments | Octal Inverting Buffer/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | |
CD74AC240M | Texas Instruments | Octal Inverting Buffer/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 |
Price & Stock for 74AC240M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | 40 |
|
Buy Now |
Part Details for 74AC240M
74AC240M CAD Models
74AC240M Part Data Attributes
|
74AC240M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC240M
STMicroelectronics
AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 74AC240M
This table gives cross-reference parts and alternative options found for 74AC240M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC240M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AC240DWRE4 | Texas Instruments | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | 74AC240M vs SN74AC240DWRE4 |
TC74AC240FW | Toshiba America Electronic Components | Check for Price | IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | 74AC240M vs TC74AC240FW |
74AC240SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | 74AC240M vs 74AC240SCX |
CD74AC240M96 | Texas Instruments | Check for Price | 8-ch, 1.5-V to 5.5-V inverters with 3-state outputs 20-SOIC -55 to 125 | 74AC240M vs CD74AC240M96 |
CD74AC240M96G4 | Rochester Electronics LLC | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | 74AC240M vs CD74AC240M96G4 |
HD74AC240RP-EL | Renesas Electronics Corporation | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | 74AC240M vs HD74AC240RP-EL |
HD74AC240RP-EL | Hitachi Ltd | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, FP-20DB | 74AC240M vs HD74AC240RP-EL |
SN74AC240DWRE4 | Rochester Electronics LLC | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | 74AC240M vs SN74AC240DWRE4 |