Part Details for MC74AC14MEL by onsemi
Overview of MC74AC14MEL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for MC74AC14MEL
MC74AC14MEL CAD Models
MC74AC14MEL Part Data Attributes
|
MC74AC14MEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC14MEL
onsemi
AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74AC14MEL
This table gives cross-reference parts and alternative options found for MC74AC14MEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC14MEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC14FPEL | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74AC14MEL vs HD74AC14FPEL |
SN74AC14NSRE4 | Hex Schmitt-Trigger Inverters 14-SO -40 to 85 | Texas Instruments | MC74AC14MEL vs SN74AC14NSRE4 |
74AC14SJ | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, EIAJ, SOP-14 | Fairchild Semiconductor Corporation | MC74AC14MEL vs 74AC14SJ |
SN74AC14NSR | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SO -40 to 85 | Texas Instruments | MC74AC14MEL vs SN74AC14NSR |
74AC14SJX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, EIAJ, SOP-14 | Fairchild Semiconductor Corporation | MC74AC14MEL vs 74AC14SJX |
MC74AC14M | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74AC14MEL vs MC74AC14M |
74AC14SJ | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, EIAJ, SOP-14 | Rochester Electronics LLC | MC74AC14MEL vs 74AC14SJ |
MC74AC14MELG | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | onsemi | MC74AC14MEL vs MC74AC14MELG |
MC74AC14MR2 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74AC14MEL vs MC74AC14MR2 |