Part Details for MC74AC138DR2 by onsemi
Overview of MC74AC138DR2 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC138DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4854
|
Newark | 74Ac138 - Ic Decoder/Demux 1-8 Hs 16Soic |Onsemi MC74AC138DR2 Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2430 | Buy Now |
DISTI #
2156-MC74AC138DR2-ONTR-ND
|
DigiKey | IC DECODER/DEMUX 1-8 HS 16SOIC Min Qty: 2049 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
16323 In Stock |
|
$0.1500 | Buy Now |
|
Bristol Electronics | 1525 |
|
RFQ | ||
|
Bristol Electronics | 951 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 900 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | IC,DECODER/DEMUX,3-TO-8-LINE,AC-CMOS,SOP,16PIN,PLASTIC, TandR | 7263 |
|
$0.1132 / $0.2829 | Buy Now |
|
Quest Components | IC,DECODER/DEMUX,3-TO-8-LINE,AC-CMOS,SOP,16PIN,PLASTIC, TandR | 760 |
|
$0.2730 / $0.9100 | Buy Now |
|
Quest Components | IC,DECODER/DEMUX,3-TO-8-LINE,AC-CMOS,SOP,16PIN,PLASTIC, TandR | 720 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | IC,DECODER/DEMUX,3-TO-8-LINE,AC-CMOS,SOP,16PIN,PLASTIC, TandR | 1699 |
|
$0.4000 / $1.0000 | Buy Now |
|
Rochester Electronics | 74AC138 - IC Decoder/DEMUX 1-8 HS 16SOIC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16323 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for MC74AC138DR2
MC74AC138DR2 CAD Models
MC74AC138DR2 Part Data Attributes
|
MC74AC138DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC138DR2
onsemi
AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74AC138DR2
This table gives cross-reference parts and alternative options found for MC74AC138DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC138DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC138SCTR | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | MC74AC138DR2 vs 74AC138SCTR |
74AC138SC | 1-of-8 Decoder/Demultiplexer, 48-TUBE | onsemi | MC74AC138DR2 vs 74AC138SC |
74AC138SC | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74AC138DR2 vs 74AC138SC |
74AC138SCX | 1-of-8 Decoder/Demultiplexer, 2500-REEL | onsemi | MC74AC138DR2 vs 74AC138SCX |
HD74AC138RP | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | MC74AC138DR2 vs HD74AC138RP |
TC74AC138FN-ELP | IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Decoder/Driver | Toshiba America Electronic Components | MC74AC138DR2 vs TC74AC138FN-ELP |
74AC138SCQR | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | MC74AC138DR2 vs 74AC138SCQR |
74AC138M | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | MC74AC138DR2 vs 74AC138M |
HD74AC138RP | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74AC138DR2 vs HD74AC138RP |
74AC138SCT | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | MC74AC138DR2 vs 74AC138SCT |