Part Details for MC74AC08N by onsemi
Overview of MC74AC08N by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74AC08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 758 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, AC-CMOS, 14 Pin, Plastic, DIP | 606 |
|
$0.2730 / $0.9100 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, AC-CMOS, 14 Pin, Plastic, DIP | 8 |
|
$0.5110 | Buy Now |
|
Rochester Electronics | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1191 |
|
$0.1266 / $0.1490 | Buy Now |
Part Details for MC74AC08N
MC74AC08N CAD Models
MC74AC08N Part Data Attributes
|
MC74AC08N
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC08N
onsemi
AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74AC08N
This table gives cross-reference parts and alternative options found for MC74AC08N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC08N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC08NE4 | 4-ch, 2-input, 2-V to 6-V AND gates 14-PDIP -40 to 85 | Texas Instruments | MC74AC08N vs SN74AC08NE4 |
54AC08DMQB | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74AC08N vs 54AC08DMQB |
78AC08B | AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC74AC08N vs 78AC08B |
CD74AC08E | 4-ch, 2-input, 1.5-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -55 to 125 | Texas Instruments | MC74AC08N vs CD74AC08E |
5962-8761501CX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | MC74AC08N vs 5962-8761501CX |
DV74AC08N | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | MC74AC08N vs DV74AC08N |
M38510/75203BCA | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74AC08N vs M38510/75203BCA |
74AC08PCQR | IC AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | MC74AC08N vs 74AC08PCQR |
5962-8761501CA | IC AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | MC74AC08N vs 5962-8761501CA |
74AC08PC_NL | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MC74AC08N vs 74AC08PC_NL |