Logic
5962R9651801QCA
Cobham Semiconductor Solutions
Description: AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14

Overview of 5962R9651801QCA by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for 5962R9651801QCA by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R9651801QCA by Cobham Semiconductor Solutions

5962R9651801QCA
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-CDIP-T14
JESD-609 Code
e0
Length
19.43 mm
Logic IC Type
AND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
7.62 mm
Want to compare parts?
  1. 5962R9651801QCA
    Cobham Semiconductor Solutions
    AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14
    VS

Alternate Parts for 5962R9651801QCA

This table gives cross-reference parts and alternative options found for 5962R9651801QCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9651801QCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UT54ACS08-PCX AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14 Cobham Semiconductor Solutions 5962R9651801QCA vs UT54ACS08-PCX
ACS08D/SAMPLE-02 AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-14 Intersil Corporation 5962R9651801QCA vs ACS08D/SAMPLE-02
5962F9565102VCC AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation 5962R9651801QCA vs 5962F9565102VCC
UT54ACS08PQCH AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions 5962R9651801QCA vs UT54ACS08PQCH
UT54ACS08PQCR AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions 5962R9651801QCA vs UT54ACS08PQCR
UT54ACS08PQAH AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions 5962R9651801QCA vs UT54ACS08PQAH
5962R9651801VCA AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions 5962R9651801QCA vs 5962R9651801VCA
UT54ACS08PVAR AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions 5962R9651801QCA vs UT54ACS08PVAR
UT54ACS08PVXR AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions 5962R9651801QCA vs UT54ACS08PVXR
5962R9651801VCX AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions 5962R9651801QCA vs 5962R9651801VCX
Part Number Description Manufacturer Compare
5962R9651801VCA AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions 5962R9651801QCA vs 5962R9651801VCA
HD74AC08P AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, DIP-14 Renesas Electronics Corporation 5962R9651801QCA vs HD74AC08P
5962R9651801QCC AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions 5962R9651801QCA vs 5962R9651801QCC
5962F9565101VCC AC SERIES, QUAD 2-INPUT AND GATE, CDIP14 Intersil Corporation 5962R9651801QCA vs 5962F9565101VCC
54AC08DM AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 5962R9651801QCA vs 54AC08DM
TC74AC08P IC AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components 5962R9651801QCA vs TC74AC08P
CD74AC08E AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, Ge Solid State 5962R9651801QCA vs CD74AC08E
ACS08D/SAMPLE AC SERIES, QUAD 2-INPUT AND GATE, CDIP14 Intersil Corporation 5962R9651801QCA vs ACS08D/SAMPLE
5962F8761501CX AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics 5962R9651801QCA vs 5962F8761501CX
JM38510R75002SC AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 5962R9651801QCA vs JM38510R75002SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9651801QCA by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9651801QCA by Cobham Semiconductor Solutions

  • Please alert me when 5962R9651801QCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962R9651801QCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9651801QCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962R9651801QCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9651801QCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9651801QCA by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: