There are no models available for this part yet.
Overview of DM7493N by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
CAD Models for DM7493N by Texas Instruments
Part Data Attributes for DM7493N by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Load/Preset Input
|
NO
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
ASYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
70 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
fmax-Min
|
32 MHz
|
Alternate Parts for DM7493N
This table gives cross-reference parts and alternative options found for DM7493N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7493N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01302BCX | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, Counter | NXP Semiconductors | DM7493N vs M38510/01302BCX |
DM5493AN | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,DIP,14PIN,PLASTIC | Texas Instruments | DM7493N vs DM5493AN |
MC7493AL | Binary Counter, Asynchronous, Up Direction, TTL, CDIP14, | Motorola Semiconductor Products | DM7493N vs MC7493AL |
N7493N | Binary Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, | YAGEO Corporation | DM7493N vs N7493N |
S5493F883B | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, DIP-14, Counter | NXP Semiconductors | DM7493N vs S5493F883B |
5493AJ/B | Decade Counter, | Rochester Electronics LLC | DM7493N vs 5493AJ/B |
MC7493P | MC74 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | DM7493N vs MC7493P |
JM38510/01302BCA | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14 | Philips Semiconductors | DM7493N vs JM38510/01302BCA |
S5493A | IC BINARY COUNTER, Counter | NXP Semiconductors | DM7493N vs S5493A |
5493ADMQB | Binary Counter, 54 Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | DM7493N vs 5493ADMQB |