Part Details for MC68HC908LJ24CPK by Rochester Electronics LLC
Overview of MC68HC908LJ24CPK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC908LJ24CPK
MC68HC908LJ24CPK CAD Models
MC68HC908LJ24CPK Part Data Attributes:
|
MC68HC908LJ24CPK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC908LJ24CPK
Rochester Electronics LLC
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, LQFP-80
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 48 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908LJ24CPK
This table gives cross-reference parts and alternative options found for MC68HC908LJ24CPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908LJ24CPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908LK24CPK | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, LQFP-80 | Rochester Electronics LLC | MC68HC908LJ24CPK vs MC68HC908LK24CPK |
MC68HC908LJ24CPK | MICROCONTROLLER | NXP Semiconductors | MC68HC908LJ24CPK vs MC68HC908LJ24CPK |
MC68HC908LJ24CPK | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, LQFP-80 | Motorola Mobility LLC | MC68HC908LJ24CPK vs MC68HC908LJ24CPK |
MC68HC908LJ24CPK | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,80PIN,PLASTIC | Freescale Semiconductor | MC68HC908LJ24CPK vs MC68HC908LJ24CPK |