Part Details for MC68HC908JL8CFA by NXP Semiconductors
Overview of MC68HC908JL8CFA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC908JL8CFA
MC68HC908JL8CFA CAD Models
MC68HC908JL8CFA Part Data Attributes
|
MC68HC908JL8CFA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC908JL8CFA
NXP Semiconductors
MICROCONTROLLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-08-12 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908JL8CFA
This table gives cross-reference parts and alternative options found for MC68HC908JL8CFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908JL8CFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908JL8CFA | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, PLASTIC, LQFP-32 | Freescale Semiconductor | MC68HC908JL8CFA vs MC68HC908JL8CFA |
MC68HC908JL8CFA | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 | Rochester Electronics LLC | MC68HC908JL8CFA vs MC68HC908JL8CFA |
MC68HC908JL8CFA | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 | Motorola Mobility LLC | MC68HC908JL8CFA vs MC68HC908JL8CFA |
MC68HC908JL8CFAE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32 | NXP Semiconductors | MC68HC908JL8CFA vs MC68HC908JL8CFAE |
MC68HC908JL8CFAE | MCU,8K FLASH,8 BIT ADC | Freescale Semiconductor | MC68HC908JL8CFA vs MC68HC908JL8CFAE |