Part Details for MC68HC11K0VFU2 by NXP Semiconductors
Overview of MC68HC11K0VFU2 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC68HC11K0VFU2
MC68HC11K0VFU2 CAD Models
MC68HC11K0VFU2 Part Data Attributes
|
MC68HC11K0VFU2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC11K0VFU2
NXP Semiconductors
8-BIT, 2MHz, MICROCONTROLLER, PQFP80
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, PLASTIC, QFP-80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of I/O Lines | 62 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Speed | 2 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC11K0VFU2
This table gives cross-reference parts and alternative options found for MC68HC11K0VFU2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11K0VFU2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC11K0VFU2 | 8-BIT, 2MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, PLASTIC, QFP-80 | Freescale Semiconductor | MC68HC11K0VFU2 vs MC68HC11K0VFU2 |
MC68HC11K0VFU2 | 8-BIT, MROM, 2MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC68HC11K0VFU2 vs MC68HC11K0VFU2 |