Part Details for MC68HC11D0CFB2 by Freescale Semiconductor
Overview of MC68HC11D0CFB2 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC68HC11D0CFB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC68HC11D0CFB2-ND
|
DigiKey | 8-BIT, 6800 CPU, 2MHZ, HCMOS Min Qty: 48 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
470 In Stock |
|
$6.2500 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC11 CPU, 2MHz, HCMOS, PQFP44 RoHS: Compliant Status: Obsolete Min Qty: 1 | 57 |
|
$5.3700 / $6.3100 | Buy Now |
Part Details for MC68HC11D0CFB2
MC68HC11D0CFB2 CAD Models
MC68HC11D0CFB2 Part Data Attributes
|
MC68HC11D0CFB2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC11D0CFB2
Freescale Semiconductor
8-BIT, 2MHz, MICROCONTROLLER, PQFP44, QFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 6800 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
Seated Height-Max | 2.45 mm | |
Speed | 2 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC11D0CFB2
This table gives cross-reference parts and alternative options found for MC68HC11D0CFB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11D0CFB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC11D0CFB2 | 8-BIT, MROM, 2MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, QFP-44 | Rochester Electronics LLC | MC68HC11D0CFB2 vs MC68HC11D0CFB2 |