Part Details for MC68EC040RC20B by Motorola Mobility LLC
Overview of MC68EC040RC20B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC68EC040RC20B
MC68EC040RC20B CAD Models
MC68EC040RC20B Part Data Attributes
|
MC68EC040RC20B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68EC040RC20B
Motorola Mobility LLC
32-BIT, 20MHz, MICROPROCESSOR, CPGA179, CAVITY DOWN, PGA-179
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 179 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P179 | |
Length | 47.245 mm | |
Low Power Mode | NO | |
Number of Terminals | 179 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.245 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68EC040RC20B
This table gives cross-reference parts and alternative options found for MC68EC040RC20B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68EC040RC20B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68LC040RC20B | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA179, CAVITY DOWN, PGA-179 | Abilis Systems | MC68EC040RC20B vs MC68LC040RC20B |
MC68LC040RC20B | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA179, CAVITY DOWN, PGA-179 | Motorola Semiconductor Products | MC68EC040RC20B vs MC68LC040RC20B |
MC68LC040RC20B | 32-BIT, 20MHz, MICROPROCESSOR, CPGA179, CAVITY DOWN, PGA-179 | Motorola Mobility LLC | MC68EC040RC20B vs MC68LC040RC20B |
MC68EC040RC20B | Microprocessor, 32-Bit, 20MHz, HCMOS, CPGA179, CAVITY DOWN, PGA-179 | Abilis Systems | MC68EC040RC20B vs MC68EC040RC20B |
MC68EC040RC20B | 32-BIT, 20MHz, MICROPROCESSOR, CPGA179, CAVITY DOWN, PGA-179 | Freescale Semiconductor | MC68EC040RC20B vs MC68EC040RC20B |
MC68LC040RC20B | 32-BIT, 20MHz, MICROPROCESSOR, CPGA179, CAVITY DOWN, PGA-179 | Freescale Semiconductor | MC68EC040RC20B vs MC68LC040RC20B |