MC68908GZ8VFJE
Description: MICROCONTROLLER

Overview of MC68908GZ8VFJE by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC68908GZ8VFJE by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 01M5844
Newark 8Bit Mcu 8K Flash/ Tray Rohs Compliant: Yes |Nxp MC68908GZ8VFJE RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $9.0800
$9.0800 Buy Now
DISTI # MC68908GZ8VFJE-ND
DigiKey IC MCU 8BIT 8KB FLASH 32LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray Limited Supply - Call
  • 1,250 $8.3411
$8.3411 Buy Now
DISTI # MC68908GZ8VFJE
Avnet Americas MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray - Trays (Alt: MC68908GZ8VFJE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 841-MC68908GZ8VFJE
Mouser Electronics 8-bit Microcontrollers - MCU 8BIT MCU 8K FLASH RoHS: Compliant 0
  • 1,250 $10.3000
$10.3000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks Container: Tray 0
Tray
  • 1,250 $8.3500
$8.3500 Buy Now
DISTI # MC68908GZ8VFJE
Avnet Silica MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray (Alt: MC68908GZ8VFJE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MC68908GZ8VFJE
EBV Elektronik MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray (Alt: MC68908GZ8VFJE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MC68908GZ8VFJE by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68908GZ8VFJE by NXP Semiconductors

MC68908GZ8VFJE
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
LQFP-32
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
NXP
Has ADC
YES
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY @ 4MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
68HC08
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
5
Number of I/O Lines
21
Number of Serial I/Os
1
Number of Terminals
32
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
1024
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
8 MHz
Supply Current-Max
30 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68908GZ8VFJE
    NXP Semiconductors
    MICROCONTROLLER
    VS

Alternate Parts for MC68908GZ8VFJE

This table gives cross-reference parts and alternative options found for MC68908GZ8VFJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68908GZ8VFJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68HC908GZ8VFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, PLASTIC, LQFP-32 Freescale Semiconductor MC68908GZ8VFJE vs MC68HC908GZ8VFJ
Part Number Description Manufacturer Compare
MC68HC908GR32AMFA Microcontroller, 8-Bit, FLASH, 8MHz, HCMOS, PQFP48, LQFP-48 Motorola Semiconductor Products MC68908GZ8VFJE vs MC68HC908GR32AMFA
MC908GZ60VFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 Freescale Semiconductor MC68908GZ8VFJE vs MC908GZ60VFJ
MC908GR16MFAE 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP48, LEAD FREE, LQFP-48 Freescale Semiconductor MC68908GZ8VFJE vs MC908GR16MFAE
MC68HC908GZ60VFA IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,48PIN,PLASTIC Freescale Semiconductor MC68908GZ8VFJE vs MC68HC908GZ60VFA
MC908GZ60MFUE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64 NXP Semiconductors MC68908GZ8VFJE vs MC908GZ60MFUE
MC68HC908GR60ACFA Microcontroller, 8-Bit, FLASH, 8MHz, HCMOS, PQFP48, LQFP-48 Motorola Semiconductor Products MC68908GZ8VFJE vs MC68HC908GR60ACFA
MC68HC908GR4CFAE 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32 NXP Semiconductors MC68908GZ8VFJE vs MC68HC908GR4CFAE
MC68HC908GZ32CFU 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64 Motorola Mobility LLC MC68908GZ8VFJE vs MC68HC908GZ32CFU
MC908GR60ACFA MICROCONTROLLER NXP Semiconductors MC68908GZ8VFJE vs MC908GR60ACFA
MC908GR48AVFUE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-64 Freescale Semiconductor MC68908GZ8VFJE vs MC908GR48AVFUE

Related Parts for MC68908GZ8VFJE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68908GZ8VFJE by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68908GZ8VFJE by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC68908GZ8VFJE would you like to use for your alert(s)?
  • Please alert me when MC68908GZ8VFJE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68908GZ8VFJE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68908GZ8VFJE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68908GZ8VFJE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68908GZ8VFJE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68908GZ8VFJE by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: